
LPWI201610SR68T | |
|---|---|
DigiKey Part Number | F10223TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPWI201610SR68T |
Description | FIXED IND 680NH 3.5A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Thin Film Inductor 3.5 A 50mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI201610SR68T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

