
LPWI201610BR47T | |
|---|---|
DigiKey Part Number | F12102TR-ND - Tape & Reel (TR) F12102CT-ND - Cut Tape (CT) F12102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201610BR47T |
Description | FIXED IND 470NH 4.8A 27 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.8 A 27mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,29390 € | 29,39 € |
| 1.000 | 0,24173 € | 241,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19059 € | 571,77 € |
| 6.000 | 0,18098 € | 1.085,88 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

