
LPWI201610BR47T | |
|---|---|
DigiKey Part Number | F12102TR-ND - Tape & Reel (TR) F12102CT-ND - Cut Tape (CT) F12102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201610BR47T |
Description | FIXED IND 470NH 4.8A 27 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.8 A 27mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,27090 € | 27,09 € |
| 1.000 | 0,22282 € | 222,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17568 € | 527,04 € |
| 6.000 | 0,16567 € | 994,02 € |
| 9.000 | 0,16524 € | 1.487,16 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

