1 µH Shielded Thin Film Inductor 3.2 A 46mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPWI201610B1R0T

DigiKey Part Number
F12100TR-ND - Tape & Reel (TR)
F12100CT-ND - Cut Tape (CT)
F12100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPWI201610B1R0T
Description
FIXED IND 1UH 3.2A 46 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 3.2 A 46mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17568 €527,04 €
6.0000,16567 €994,02 €
9.0000,16524 €1.487,16 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,31700 €3,17 €
1000,26050 €26,05 €
1.0000,21425 €214,25 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33000 €3,30 €
1000,27090 €27,09 €
1.0000,22282 €222,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €