
LPWI201610B1R0T | |
|---|---|
DigiKey Part Number | F12100TR-ND - Tape & Reel (TR) F12100CT-ND - Cut Tape (CT) F12100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201610B1R0T |
Description | FIXED IND 1UH 3.2A 46 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.2 A 46mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,29160 € | 29,16 € |
| 1.000 | 0,23981 € | 239,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18908 € | 567,24 € |
| 6.000 | 0,17954 € | 1.077,24 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

