680 nH Shielded Thin Film Inductor 2.5 A 65mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPWI201208SR68T

DigiKey Part Number
F12092TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPWI201208SR68T
Description
FIXED IND 680NH 2.5A 65 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Thin Film Inductor 2.5 A 65mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LPWI201208SR68T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.