Similar

LPWI201208SR24T | |
|---|---|
DigiKey Part Number | F12090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPWI201208SR24T |
Description | FIXED IND 240NH 3.9A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Thin Film Inductor 3.9 A 22mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI201208SR24T Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE201612PD-R24M=P2 | Murata Electronics | 4.194 | 490-18074-1-ND | 0,35000 € | Similar |


