
LPWI201208HR47T | |
|---|---|
DigiKey Part Number | F12087TR-ND - Tape & Reel (TR) F12087CT-ND - Cut Tape (CT) F12087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201208HR47T |
Description | FIXED IND 470NH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.8 A 35mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI201208HR47T Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,33670 € | 33,67 € |
| 1.000 | 0,27687 € | 276,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21830 € | 654,90 € |
| 6.000 | 0,21043 € | 1.262,58 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

