
LPWI160808H1R0T | |
|---|---|
DigiKey Part Number | F12082TR-ND - Tape & Reel (TR) F12082CT-ND - Cut Tape (CT) F12082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI160808H1R0T |
Description | FIXED IND 1UH 1.7A 135 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 1.7 A 135mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI160808H1R0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,31030 € | 31,03 € |
| 1.000 | 0,25521 € | 255,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19639 € | 785,56 € |
| 8.000 | 0,19213 € | 1.537,04 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

