3 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 70mA DCR 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF090703A350TG

DigiKey Part Number
18-LPF090703A350TGTR-ND - Tape & Reel (TR)
18-LPF090703A350TGCT-ND - Cut Tape (CT)
18-LPF090703A350TGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPF090703A350TG
Description
CMC 70MA 3LN 35 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 70mA DCR 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
3
Impedance @ Frequency
35 Ohms @ 100 MHz
Current Rating (Max)
70mA
DC Resistance (DCR) (Max)
8Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.035" L x 0.027" W (0.90mm x 0.68mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric), 6 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.995
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 $0,50 $
100,31900 $3,19 $
250,27120 $6,78 $
500,24060 $12,03 $
1000,21480 $21,48 $
2500,18648 $46,62 $
5000,16874 $84,37 $
1.0000,15365 $153,65 $
5.0000,12678 $633,90 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10620 $1.062,00 $
20.0000,09975 $1.995,00 $
Manufacturers Standard Package
Unit Price without VAT:0,50000 $
Unit Price with VAT:0,59500 $