
LNNB0002Z | |
|---|---|
DigiKey Part Number | 5666-LNNB0002Z-ND |
Manufacturer | |
Manufacturer Product Number | LNNB0002Z |
Description | FUSE DUMMY 5AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | - | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 € | 26,70 € |
| 5 | 22,15200 € | 110,76 € |
| 10 | 20,43700 € | 204,37 € |
| 50 | 16,93080 € | 846,54 € |
| 100 | 15,60200 € | 1.560,20 € |
| 250 | 13,99224 € | 3.498,06 € |
| 500 | 12,87574 € | 6.437,87 € |
| Unit Price without VAT: | 26,70000 € |
|---|---|
| Unit Price with VAT: | 31,77300 € |



