30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
LMIN002.V

LMIN030.VP

DigiKey Part Number
LMIN030.VP-ND
Manufacturer
Manufacturer Product Number
LMIN030.VP
Description
FUSE AUTO 30A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
EDA/CAD Models
LMIN030.VP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE, UL
Operating Temperature
-
Color
Green
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 645
Check Lead Time
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
55,18200 €25,91 €
Manufacturers Standard Package
Unit Price without VAT:5,18200 €
Unit Price with VAT:6,16658 €