
LJ602003C | |
|---|---|
DigiKey Part Number | LJ602003C-ND |
Manufacturer | |
Manufacturer Product Number | LJ602003C |
Description | FUSE BLOK CART 600V 200A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 3 Circuit Cartridge Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 1.625" Dia x 5.75" L (41.28mm x 146.05mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |

