Image for LJ602001C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJ602001C

DigiKey Part Number
LJ602001C-ND
Manufacturer
Manufacturer Product Number
LJ602001C
Description
FUSE BLOK CART 600V 200A CHASSIS
Customer Reference
Detailed Description
Fuse Block 200 A 600V 1 Circuit Cartridge Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
1.625" Dia x 5.75" L (41.28mm x 146.05mm)
Current Rating (Amps)
200 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.