
LJ601003PC | |
|---|---|
DigiKey Part Number | LJ601003PC-ND |
Manufacturer | |
Manufacturer Product Number | LJ601003PC |
Description | FUSE BLCK ACS CVR 100A 600V 1POL |
Customer Reference | |
Detailed Description | Cap (Cover) Fuseholder; LJ60100-3CR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; LJ60100-3CR |

