
LJ600603C | |
|---|---|
DigiKey Part Number | LJ600603C-ND |
Manufacturer | |
Manufacturer Product Number | LJ600603C |
Description | FUSE BLOCK CART 600V 60A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge Chassis Mount |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class J Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 2.374" L (27mm x 60.3mm) | Termination Style Box Lug |

