
LJ60030PC | |
|---|---|
DigiKey Part Number | LJ60030PC-ND |
Manufacturer | |
Manufacturer Product Number | LJ60030PC |
Description | FUSE BLOCK ACS COVER 30A 600V |
Customer Reference | |
Detailed Description | Cap (Cover) Fuseholder; LJ60030 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; LJ60030 |

