
LJ4004V8TP | |
|---|---|
DigiKey Part Number | F11708-ND |
Manufacturer | |
Manufacturer Product Number | LJ4004V8TP |
Description | TRIAC SENS GATE 400V 4A TO251AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-251AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A, 48A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,63304 € | 474,78 € |
| Unit Price without VAT: | 0,63304 € |
|---|---|
| Unit Price with VAT: | 0,75332 € |

