
LH602001C | |
|---|---|
DigiKey Part Number | LH602001C-ND |
Manufacturer | |
Manufacturer Product Number | LH602001C |
Description | FUSE BLOK CART 600V 200A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2.094" Dia x 9.626" L (53.2mm x 244.5mm) | Termination Style Box Lug |

