
LH60060PC | |
|---|---|
DigiKey Part Number | LH60060PC-ND |
Manufacturer | |
Manufacturer Product Number | LH60060PC |
Description | FUSE BLOCK COVER ACS 60A 600V |
Customer Reference | |
Detailed Description | Cap (Cover) Fuseholder; LH60060, LR60060 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; LH60060, LR60060 |

