
LH600302P | |
|---|---|
DigiKey Part Number | LH600302P-ND |
Manufacturer | |
Manufacturer Product Number | LH600302P |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 5" L (20.65mm x 127mm) | Termination Style Screw Terminal, Pressure Plate |

