Image for LH600301PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH600301PR

DigiKey Part Number
LH600301PR-ND
Manufacturer
Manufacturer Product Number
LH600301PR
Description
FUSE BLOCK CART 600V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.813" Dia x 5" L (20.65mm x 127mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class H(K), Class R Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.