
LH252003C | |
|---|---|
DigiKey Part Number | LH252003C-ND |
Manufacturer | |
Manufacturer Product Number | LH252003C |
Description | FUSE BLOK CART 250V 200A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 200 A 250V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 1.874" Dia x 7.126" L (47.6mm x 181mm) | Termination Style Box Lug |

