LFUSCD30120B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 290
Unit Price: 8,48000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 440
Unit Price: 11,53000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 456
Unit Price: 14,40000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 263
Unit Price: 19,79000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 544
Unit Price: 25,63000 €
Datasheet

Similar


SemiQ
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 143
Unit Price: 6,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.717
Unit Price: 8,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 536
Unit Price: 11,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 364
Unit Price: 15,39000 €
Datasheet
LFUSCD20120B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFUSCD30120B

DigiKey Part Number
F7415-ND
Manufacturer
Manufacturer Product Number
LFUSCD30120B
Description
DIODE ARR SIC 1200V 15A TO-247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
15A (DC)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
375 µA @ 1200 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.