
LFT304001CS | |
|---|---|
DigiKey Part Number | 5666-LFT304001CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT304001CS |
Description | FUSE BLOCK CART 300V 400A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 300V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.311" Dia x 2.75" L (33.3mm x 69.85mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,36000 € | 182,36 € |
| 5 | 151,17400 € | 755,87 € |
| 10 | 139,37000 € | 1.393,70 € |
| 50 | 115,17400 € | 5.758,70 € |
| Unit Price without VAT: | 182,36000 € |
|---|---|
| Unit Price with VAT: | 217,00840 € |

