
LFPSM0004Z | |
|---|---|
DigiKey Part Number | LFPSM0004Z-ND |
Manufacturer | |
Manufacturer Product Number | LFPSM0004Z |
Description | ACS 600V MIDGET POWR-SAFE 30A 4 |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 4 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |

