
LFPSM0002ZXID | |
|---|---|
DigiKey Part Number | LFPSM0002ZXID-ND |
Manufacturer | |
Manufacturer Product Number | LFPSM0002ZXID |
Description | ACS 600V MIDGET POWR-SAFE 30A IN |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Box | Number of Circuits 3 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 30 A |

