
LFPHV0001ZXID | |
|---|---|
DigiKey Part Number | LFPHV0001ZXID-ND |
Manufacturer | |
Manufacturer Product Number | LFPHV0001ZXID |
Description | FUSE HLDR 1000VDC INDCTNG PV |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate, Quick Connect | |
Contact Material | - | |
Contact Finish | - |

