
LFNH152001CST | |
|---|---|
DigiKey Part Number | 18-LFNH152001CST-ND |
Manufacturer | |
Manufacturer Product Number | LFNH152001CST |
Description | 1500VDC 200A NH HLDR 1-POLE CLP/ |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 1500V 1 Circuit Cartridge Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 7.559" L x 2.008" W x 2.008" H (192.00mm x 51.00mm x 51.00mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | SPNH | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Silver |

