
LFJ604003C | |
|---|---|
DigiKey Part Number | LFJ604003C-ND |
Manufacturer | |
Manufacturer Product Number | LFJ604003C |
Description | FUSE BLOCK CART 600V 400A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2" Dia x 7.126" L (50.8mm x 181mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,65000 € | 814,65 € |
| 5 | 696,89600 € | 3.484,48 € |
| 10 | 641,85400 € | 6.418,54 € |
| Unit Price without VAT: | 814,65000 € |
|---|---|
| Unit Price with VAT: | 969,43350 € |



