
LFJ600603C | |
|---|---|
DigiKey Part Number | 5666-LFJ600603C-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600603C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Box | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Current Rating (Amps) 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,72000 € | 80,72 € |
| 5 | 66,94800 € | 334,74 € |
| 10 | 61,74200 € | 617,42 € |
| 50 | 51,08400 € | 2.554,20 € |
| 100 | 47,03810 € | 4.703,81 € |
| Unit Price without VAT: | 80,72000 € |
|---|---|
| Unit Price with VAT: | 96,05680 € |


