Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFH600603CID

DigiKey Part Number
5666-LFH600603CID-ND
Manufacturer
Manufacturer Product Number
LFH600603CID
Description
FUSE BLOK CART 600V 60A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class H(K), Class R Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Box
Number of Circuits
3
Part Status
Active
Voltage
Mounting Type
Termination Style
Box Lug
Current Rating (Amps)
60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2.009
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,03000 €74,03 €
561,40000 €307,00 €
1056,62800 €566,28 €
5046,85780 €2.342,89 €
10043,14980 €4.314,98 €
Manufacturers Standard Package
Unit Price without VAT:74,03000 €
Unit Price with VAT:88,09570 €