
LF53464-08TMR | |
|---|---|
DigiKey Part Number | 18-LF53464-08TMRTR-ND - Tape & Reel (TR) 18-LF53464-08TMRCT-ND - Cut Tape (CT) 18-LF53464-08TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF53464-08TMR |
Description | EL-SENSORS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 190 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 7V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-VFLGA | |
Supplier Device Package | 8-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 5 | 3,05200 € | 15,26 € |
| 10 | 2,92000 € | 29,20 € |
| 25 | 2,76160 € | 69,04 € |
| 50 | 2,65360 € | 132,68 € |
| 100 | 2,55450 € | 255,45 € |
| 500 | 2,35490 € | 1.177,45 € |
| 1.000 | 2,32577 € | 2.325,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,93483 € | 7.739,32 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

