
LF2388BTR | |
|---|---|
DigiKey Part Number | 212-LF2388BTR-ND - Tape & Reel (TR) 212-LF2388BTRCT-ND - Cut Tape (CT) 212-LF2388BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2388BTR |
Description | IC GATE DRVR HALF-BRIDGE 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF2388BTR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 420mA, 750mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 45ns, 25ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 20-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,51400 € | 37,85 € |
| 100 | 1,35740 € | 135,74 € |
| 250 | 1,28256 € | 320,64 € |
| 500 | 1,25172 € | 625,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,18185 € | 1.772,78 € |
| 3.000 | 1,15461 € | 3.463,83 € |
| 4.500 | 1,14097 € | 5.134,36 € |
| 7.500 | 1,12586 € | 8.443,95 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

