LCFE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE160804A550TG

DigiKey Part Number
F10201TR-ND - Tape & Reel (TR)
F10201CT-ND - Cut Tape (CT)
F10201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE160804A550TG
Description
CMC 100MA 4LN 55 OHM SMD ESD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 55 Ohms @ 100 MHz 100mA DCR 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
55 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
6Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.022" (0.55mm)
Package / Case
0603 (1608 Metric), 10 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,47200 €4,72 €
250,43680 €10,92 €
500,41160 €20,58 €
1000,38810 €38,81 €
2500,35900 €89,75 €
5000,33848 €169,24 €
1.0000,31915 €319,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25717 €1.028,68 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €