
LCF201204A181TG | |
|---|---|
DigiKey Part Number | F10181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCF201204A181TG |
Description | CMC 100MA 4LN 180 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Littelfuse Inc. | DC Resistance (DCR) (Max) 4Ohm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.033" (0.85mm) |
Number of Lines 4 | Package / Case 0805 (2012 Metric), 8 Lead |
Impedance @ Frequency 180 Ohms @ 100 MHz |

