
LCE90A | |
|---|---|
DigiKey Part Number | 18-LCE90ATR-ND - Tape & Reel (TR) 18-LCE90ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE90A |
Description | TVS DIODE 90VWM 146VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP90A | Littelfuse Inc. | 178 | 5KP90ALFCT-ND | 3,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42330 € | 42,33 € |
| 500 | 0,32778 € | 163,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,24149 € | 289,79 € |
| 2.400 | 0,22088 € | 530,11 € |
| 3.600 | 0,21038 € | 757,37 € |
| 6.000 | 0,20036 € | 1.202,16 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

