Similar
Similar
Similar

LCE9.0A | |
|---|---|
DigiKey Part Number | LCE9.0A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE9.0A |
Description | TVS DIODE 9VWM 15.4VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15.4V |
Mfr | Current - Peak Pulse (10/1000µs) 97A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP9.0A | Littelfuse Inc. | 783 | 5KP9.0ACT-ND | 2,71000 € | Similar |
| 1.5KE10A/B | YAGEO | 0 | 13-1.5KE10A/BTB-ND | 0,12614 € | Similar |
| 1.5KE10A/TR13 | YAGEO | 0 | 13-1.5KE10A/TR13TR-ND | 0,12263 € | Similar |
| 5KP9.0AE3/TR13 | Microchip Technology | 0 | 5KP9.0AE3/TR13-ND | 1,78004 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,25780 € | 309,36 € |
| 2.400 | 0,23563 € | 565,51 € |
| 3.600 | 0,23507 € | 846,25 € |
| Unit Price without VAT: | 0,25780 € |
|---|---|
| Unit Price with VAT: | 0,30678 € |




