
LCE85A | |
|---|---|
DigiKey Part Number | LCE85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE85A |
Description | TVS DIODE 85VWM 129VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 129V Clamp 11.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 129V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,23493 € | 281,92 € |
| 2.400 | 0,21473 € | 515,35 € |
| 3.600 | 0,20444 € | 735,98 € |
| 6.000 | 0,19321 € | 1.159,26 € |
| Unit Price without VAT: | 0,23493 € |
|---|---|
| Unit Price with VAT: | 0,27957 € |

