
LCE8.5-B | |
|---|---|
DigiKey Part Number | 18-LCE8.5-B-ND |
Manufacturer | |
Manufacturer Product Number | LCE8.5-B |
Description | TVS DIODE 8.5VWM 14.4VC DO201 |
Customer Reference | |
Detailed Description | 14.4V Clamp 100A Ipp Tvs Diode DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |


