Similar

LCE75A | |
|---|---|
DigiKey Part Number | LCE75A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE75A |
Description | TVS DIODE 75VWM 121VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 12.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP75A | Littelfuse Inc. | 782 | 5KP75ALFCT-ND | 3,02000 € | Similar |
| 5KP75AE3/TR13 | Microchip Technology | 0 | 5KP75AE3/TR13-ND | 1,62296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,26833 € | 322,00 € |
| 2.400 | 0,24685 € | 592,44 € |
| Unit Price without VAT: | 0,26833 € |
|---|---|
| Unit Price with VAT: | 0,31931 € |



