
LCE48A | |
|---|---|
DigiKey Part Number | LCE48ATR-ND - Tape & Reel (TR) LCE48ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE48A |
Description | TVS DIODE 48VWM 77.4VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,61000 € | 6,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,23064 € | 276,77 € |
| 2.400 | 0,19450 € | 466,80 € |
| 3.600 | 0,19364 € | 697,10 € |
| 6.000 | 0,19321 € | 1.159,26 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

