Similar

LCE48A-B | |
|---|---|
DigiKey Part Number | LCE48A-B-ND |
Manufacturer | |
Manufacturer Product Number | LCE48A-B |
Description | TVS DIODE 48VWM 77.4VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 19.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE48A | Littelfuse Inc. | 60 | LCE48ACT-ND | 1,90000 € | Direct |
| 5KP48AE3/TR13 | Microchip Technology | 0 | 5KP48AE3/TR13-ND | 1,62296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30352 € | 151,76 € |
| Unit Price without VAT: | 0,30352 € |
|---|---|
| Unit Price with VAT: | 0,36119 € |



