
LCE45A | |
|---|---|
DigiKey Part Number | 18-LCE45ATR-ND - Tape & Reel (TR) 18-LCE45ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE45A |
Description | TVS DIODE 45VWM 72.7VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,41270 € | 41,27 € |
| 500 | 0,31918 € | 159,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,23493 € | 281,92 € |
| 2.400 | 0,21473 € | 515,35 € |
| 3.600 | 0,20444 € | 735,98 € |
| 6.000 | 0,19321 € | 1.159,26 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |




