
LCE24A | |
|---|---|
DigiKey Part Number | F5644TR-ND - Tape & Reel (TR) F5644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE24A |
Description | TVS DIODE 24VWM 38.9VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 39A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 39A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,42660 € | 42,66 € |
| 500 | 0,33042 € | 165,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,24343 € | 292,12 € |
| 2.400 | 0,22265 € | 534,36 € |
| 3.600 | 0,21206 € | 763,42 € |
| 6.000 | 0,20197 € | 1.211,82 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

