
LCE24-B | |
|---|---|
DigiKey Part Number | 18-LCE24-B-ND |
Manufacturer | |
Manufacturer Product Number | LCE24-B |
Description | TVS DIODE 24VWM 38.9VC DO201 |
Customer Reference | |
Detailed Description | 38.9V Clamp 39A Ipp Tvs Diode DO-201 |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 39A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE24A | Littelfuse Inc. | 552 | F5644CT-ND | 0,99000 € | Direct |


