
LCE22A | |
|---|---|
DigiKey Part Number | F5643TR-ND - Tape & Reel (TR) F5643CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE22A |
Description | TVS DIODE 22VWM 35.5VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,41270 € | 41,27 € |
| 500 | 0,31918 € | 159,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,23493 € | 281,92 € |
| 2.400 | 0,21473 € | 515,35 € |
| 3.600 | 0,20444 € | 735,98 € |
| 6.000 | 0,19321 € | 1.159,26 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

