Similar

LCE17 | |
|---|---|
DigiKey Part Number | LCE17-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE17 |
Description | TVS DIODE 17VWM 28.98VC DO201 |
Customer Reference | |
Detailed Description | 28.98V Clamp 54A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 28.98V |
Mfr | Current - Peak Pulse (10/1000µs) 54A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 17.91V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE17A | Littelfuse Inc. | 0 | LCE17A-ND | 0,27048 € | Direct |
| 5KP17E3/TR13 | Microchip Technology | 0 | 5KP17E3/TR13-ND | 1,63596 € | Similar |



