
LCE15A | |
|---|---|
DigiKey Part Number | LCE15ATR-ND - Tape & Reel (TR) LCE15ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE15A |
Description | TVS DIODE 15VWM 24.4VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 61A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35270 € | 35,27 € |
| 500 | 0,27316 € | 136,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,26833 € | 322,00 € |
| 2.400 | 0,24685 € | 592,44 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

