LCE15-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.337
Unit Price: 0,84000 €
Datasheet
Image for LCE15-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE15-B

DigiKey Part Number
18-LCE15-B-ND
Manufacturer
Manufacturer Product Number
LCE15-B
Description
TVS DIODE 15VWM 24.4VC DO201
Customer Reference
Detailed Description
24.4V Clamp 61A Ipp Tvs Diode DO-201
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable